-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13P LOCKG CLIP GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5697
|
Newark | 13P Lockg Clip Geh |Amp Te Connectivity 1-926657-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
10H5771
|
Newark | 13P Lockg Clip Geh Rohs Compliant: Yes |Amp Te Connectivity 1-926657-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.0900 | Buy Now |
DISTI #
1-926657-3-ND
|
DigiKey | CONN RCPT HSG 13POS 2.54MM Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1670 | Buy Now |
DISTI #
1-926657-3
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST (Alt: 1-926657-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$1.8605 / $2.1006 | Buy Now |
DISTI #
571-1-926657-3
|
Mouser Electronics | Headers & Wire Housings 13P LOCKG CLIP GEH RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.7700 | Buy Now |
DISTI #
AMP1-926657-3
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 13P LOCKG CLIP GEH RoHS: Compliant | 0 |
|
$1.8600 / $5.1000 | Buy Now |
DISTI #
AMP1-926657-3
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
TE Connectivity 1-926657-3
|
PEI Genesis | Board Connector 13 Contact(s) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-926657-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-926657-3
TE Connectivity
13P LOCKG CLIP GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 87190-1; 87191-1; 87190-2; 867052-2; 926963-2 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-926657-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-926657-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-829265-3 | 13P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 1-926657-3 vs 1-829265-3 |
5-917697-1 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-926657-3 vs 5-917697-1 |