Part Details for 1-926476-8 by TE Connectivity
Overview of 1-926476-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-926476-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-926476-8
|
Avnet Abacus | AMP1-926476-8 (Alt: 1-926476-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 1-926476-8
1-926476-8 CAD Models
1-926476-8 Part Data Attributes:
|
1-926476-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-926476-8
TE Connectivity
36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-926476-8
This table gives cross-reference parts and alternative options found for 1-926476-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-926476-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65846-023-MIL | Board Connector, 36 Contact(s), 2 Row(s), Female | Amphenol FCi | 1-926476-8 vs 65846-023-MIL |
3-87733-5 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 1-926476-8 vs 3-87733-5 |
CDS36S-05T903-TH | Board Connector, 36 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 1-926476-8 vs CDS36S-05T903-TH |
65043-137 | Board Connector, 36 Contact(s), 2 Row(s), Female | Amphenol FCi | 1-926476-8 vs 65043-137 |
3-116975-9 | CONNECTOR, 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 1-926476-8 vs 3-116975-9 |
CDS36S-05M203-TH | Board Connector, 36 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 1-926476-8 vs CDS36S-05M203-TH |
65043-150 | Board Connector, 36 Contact(s), 2 Row(s), Female | Amphenol FCi | 1-926476-8 vs 65043-150 |