-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 4 REC.HSG 1X10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5712
|
Newark | Mod 4 Rec.hsg 1X10P Rohs Compliant: Yes |Amp Te Connectivity 1-925369-0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
5831-1-925369-0-ND
|
DigiKey | Board Connector, 10 Contact(s), Min Qty: 150 Container: Retail Package MARKETPLACE PRODUCT |
3470 In Stock |
|
$1.1300 / $1.2100 | Buy Now |
DISTI #
A106393-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2770 In Stock |
|
$1.4057 / $2.7000 | Buy Now |
DISTI #
1-925369-0
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST - Bulk (Alt: 1-925369-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7923 / $1.2369 | Buy Now |
DISTI #
571-1-925369-0
|
Mouser Electronics | Headers & Wire Housings HSG RECPT 1X10P RoHS: Compliant | 1066 |
|
$1.3800 / $2.4000 | Buy Now |
DISTI #
71918565
|
RS | PCB Housing, 2.54mm Pitch, 10-Way, 1 Row, Fem, Straight, AMPMODU Mod IV Series | TE Connectivity 1-925369-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $2.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
AMP1-925369-0
|
Heilind Electronics | MOD 4 REC.HSG 1X10P | Americas - 0 in Stock |
|
$1.3378 / $1.6053 | Buy Now |
|
Onlinecomponents.com | MOD 4 REC.HSG 1X10P RoHS: Compliant | 0 |
|
$1.3400 / $3.6600 | Buy Now |
DISTI #
77305543
|
Verical | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Green Carton RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 3470 |
|
$1.6337 / $1.7576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-925369-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-925369-0
TE Connectivity
MOD 4 REC.HSG 1X10P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6 | |
Body Breadth | 0.116 inch | |
Body Depth | 0.11 inch | |
Body Length | 4.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 1-925369-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-925369-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75915-310LF | Amphenol Communications Solutions | $1.0462 | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Single Row, 10 positions | 1-925369-0 vs 75915-310LF |
9308-210-230 | Methode Electronics Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 1-925369-0 vs 9308-210-230 |
75915-810GLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 1-925369-0 vs 75915-810GLF |
9308-110-226 | Methode Electronics Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 1-925369-0 vs 9308-110-226 |
102Y10 | NICOMATIC | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | 1-925369-0 vs 102Y10 |
75915-310 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | 1-925369-0 vs 75915-310 |
9300-210-230 | Methode Electronics Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 1-925369-0 vs 9300-210-230 |
75915-810GLF | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 1-925369-0 vs 75915-810GLF |
103958-9 | TE Connectivity | $2.8841 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | 1-925369-0 vs 103958-9 |
1-1735447-0 | TE Connectivity | $0.2885 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | 1-925369-0 vs 1-1735447-0 |