-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 B-T-W PLUG HSG 11P BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5684
|
Newark | 1.5 B-T-W Plug Hsg 11P Black Rohs Compliant: Yes |Amp Te Connectivity 1-917572-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
1-917572-1-ND
|
DigiKey | CONN PLUG HSG 11POS 1.50MM Min Qty: 8000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6189 | Buy Now |
DISTI #
1-917572-1
|
Avnet Americas | Conn Housing PL 11 POS 1.5mm Crimp ST - Bag (Alt: 1-917572-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$1.5902 / $1.7417 | Buy Now |
DISTI #
571-1-917572-1
|
Mouser Electronics | Headers & Wire Housings 1.5 B-T-W PLUG HSG 11P BLACK RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$1.4900 | Buy Now |
DISTI #
AMP1-917572-1
|
Heilind Electronics | 1.5 B-T-W PLUG HSG 11P BLACK | Americas - 0 in Stock |
|
$1.3896 | Buy Now |
|
Onlinecomponents.com | 1.5 B-T-W PLUG HSG 11P BLACK RoHS: Compliant | 0 |
|
$1.6000 / $4.6900 | Buy Now |
DISTI #
AMP1-917572-1
|
Interstate Connecting Components | 1.5 B-T-W PLUG HSG 11P BLACK | 0 |
|
$1.3896 | Buy Now |
DISTI #
1-917572-1
|
Avnet Abacus | (Alt: 1-917572-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.5 B-T-W PLUG HSG 11P BLACK RoHS: Compliant | 0 |
|
$1.6000 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-917572-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917572-1
TE Connectivity
1.5 B-T-W PLUG HSG 11P BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:917571-1; 917571-4 | |
Body Breadth | 0.116 inch | |
Body Depth | 2.95 inch | |
Body Length | 18.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-917572-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-917572-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-111-03-T-S-RA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 1-917572-1 vs HTMS-111-03-T-S-RA |
104430-9 | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-917572-1 vs 104430-9 |
10114831-11111LF | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-917572-1 vs 10114831-11111LF |
HTMS-111-02-G-S-RA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-917572-1 vs HTMS-111-02-G-S-RA |
10114831-11111LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 11 POSITIONS, GOLD FLASH PLATING | Amphenol Communications Solutions | 1-917572-1 vs 10114831-11111LF |
HTMS-111-01-G-S-RA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-917572-1 vs HTMS-111-01-G-S-RA |
DF13C-11P-1.25V(50) | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 1-917572-1 vs DF13C-11P-1.25V(50) |
951111-8622-AR | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 1-917572-1 vs 951111-8622-AR |
DF13C-11P-1.25V(20) | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 1-917572-1 vs DF13C-11P-1.25V(20) |
HTMS-111-03-G-S-RA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-917572-1 vs HTMS-111-03-G-S-RA |