Part Details for 1-917511-2 by TE Connectivity
Overview of 1-917511-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 1-917511-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2396
|
Newark | Contact, Socket, 14Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 1-917511-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4918 |
|
$0.2370 | Buy Now |
DISTI #
85X8398
|
Newark | Rectangular Power Contact, Dynamic D-3000 Series, Gold Plated Contacts, Copper Alloy, Socket, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-917511-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.4300 | Buy Now |
DISTI #
A29301-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
44386 In Stock |
|
$0.2768 / $0.4000 | Buy Now |
DISTI #
1-917511-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 1-917511-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2790 / $0.3056 | Buy Now |
DISTI #
17R2396
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 17R2396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 4918 Partner Stock |
|
$0.3580 / $0.5930 | Buy Now |
DISTI #
571-1-917511-2
|
Mouser Electronics | Headers & Wire Housings RECPT 16-14 AWG 15 AU RoHS: Compliant | 33649 |
|
$0.2700 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2610 | Buy Now |
DISTI #
AMP1-917511-2
|
Heilind Electronics | DYNAMIC D-3 REC CONT. 2L | Americas - 0 in Stock |
|
$0.3257 / $0.3305 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 REC CONT. 2L AU 0.38 L/P RoHS: Compliant |
24370 In Stock |
|
$0.2602 / $0.5256 | Buy Now |
DISTI #
1-917511-2
|
TTI | Headers & Wire Housings RECPT 16-14 AWG 15 AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 6410 In Stock |
|
$0.2680 / $0.3550 | Buy Now |
Part Details for 1-917511-2
1-917511-2 CAD Models
1-917511-2 Part Data Attributes:
|
1-917511-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917511-2
TE Connectivity
(1-917511-2) DYNAMIC D-3 REC CONT. 2L L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.27 mm2 | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |