Part Details for 1-917362-0 by TE Connectivity
Overview of 1-917362-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-917362-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0278
|
Newark | 1.25 Af Tab Assy 10P B/Entry |Amp Te Connectivity 1-917362-0 Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.6400 | Buy Now |
DISTI #
1-917362-0-ND
|
DigiKey | CONN PLUG 10POS BOTT ENTRY TIN Min Qty: 264 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6621 | Buy Now |
DISTI #
1-917362-0
|
Avnet Americas | 1.25 AF TAB ASSY 10P B/ENTRY - Trays (Alt: 1-917362-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | BLISTER TRAY PACKING. 1.25 A-F CONN. TAB ASSEMBLY BOTTOM ENTRY TYPE RoHS: Compliant | 0 |
|
$0.5650 / $1.8310 | Buy Now |
DISTI #
1-917362-0
|
Avnet Abacus | (Alt: 1-917362-0) RoHS: Compliant Min Qty: 7392 Package Multiple: 264 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BLISTER TRAY PACKING. 1.25 A-F CONN. TAB ASSEMBLY BOTTOM ENTRY TYPE RoHS: Compliant | 0 |
|
$0.5650 / $1.8310 | Buy Now |
Part Details for 1-917362-0
1-917362-0 CAD Models
1-917362-0 Part Data Attributes
|
1-917362-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917362-0
TE Connectivity
1.25 AF TAB ASSY 10P B/ENTRY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |