-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 AF REC ASY 10P B/TRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1506
|
Newark | 1.25 Af Rec Asy 10P B/Tray |Amp Te Connectivity 1-917360-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43729 |
|
$0.8990 / $1.4100 | Buy Now |
DISTI #
97X0273
|
Newark | 1.25 Af Rec Asy 10P B/Tray |Amp Te Connectivity 1-917360-0 Min Qty: 11088 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
1-917360-0
|
Avnet Americas | 1.25 AF REC ASY 10P B/TRAY - Trays (Alt: 1-917360-0) RoHS: Compliant Min Qty: 11088 Package Multiple: 11088 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1-917360-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25 AF REC ASY 10P B/TRAY RoHS: Compliant | 0 |
|
$0.7650 | Order Now |
|
Onlinecomponents.com | BLISTER TRAY PACKING 1.25 A-F CONN. REC ASSY RoHS: Compliant |
43729 Partner Stock |
|
$0.7880 / $0.9510 | Buy Now |
DISTI #
25341454
|
Verical | Conn Board to Board RCP 10 POS 2.5mm Solder RA Thru-Hole Box/Tray RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 43729 |
|
$0.7000 / $0.7400 | Buy Now |
|
Master Electronics | BLISTER TRAY PACKING 1.25 A-F CONN. REC ASSY RoHS: Compliant |
43729 Partner Stock |
|
$0.7880 / $0.9510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-917360-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917360-0
TE Connectivity
1.25 AF REC ASY 10P B/TRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |