There are no models available for this part yet.
Overview of 1-917266-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-917266-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH6893
|
Newark | Connector Housing, Rcpt, 6Pos, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 1-917266-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$1.6200 / $2.0800 | Buy Now | |
DISTI #
10H5668
|
Newark | Dynamic D-3200 P/Mount Rec Hsg Rohs Compliant: Yes |Amp Te Connectivity 1-917266-3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 / $1.1300 | Buy Now | |
DISTI #
2266-1-917266-3-ND
|
DigiKey | CONN RCPT HSG 6POS 5.08MM Min Qty: 1 Lead time: 24 Weeks Container: Bag MARKETPLACE PRODUCT |
3984 In Stock |
|
$0.8800 / $1.1300 | Buy Now | |
DISTI #
A29686-ND
|
DigiKey | CONN RCPT HSG 6POS 5.08MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0202 / $1.9400 | Buy Now | |
DISTI #
1-917266-3
|
Avnet Americas | Conn Housing F 6 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-917266-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8678 | Buy Now | |
DISTI #
571-1-917266-3
|
Mouser Electronics | Headers & Wire Housings RECPT 6 POS DUAL PANEL MOUNT RoHS: Compliant | 8 |
|
$1.1100 / $1.9800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.8680 | Buy Now | ||
DISTI #
AMP1-917266-3
|
Heilind Electronics | DYNAMIC D-3200 P/MOUNT REC HSG | Americas - 0 in Stock |
|
$0.8366 / $1.1167 | Buy Now | |
Onlinecomponents.com | DYNAMIC D-3200 P/MOUNT REC HSG RoHS: Compliant |
3984 Partner Stock |
|
$1.0900 / $1.4300 | Buy Now | ||
DISTI #
19172663-TEC
|
TME | 1-917266-3 Min Qty: 36 | 3984 |
|
$0.8434 / $1.1855 | Buy Now |
CAD Models for 1-917266-3 by TE Connectivity
Part Data Attributes for 1-917266-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3
|
Body Breadth
|
0.605 inch
|
Body Depth
|
1.01 inch
|
Body Length
|
1.575 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.299 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Shell Material
|
NYLON
|
Terminal Pitch
|
3.81 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1-917266-3
This table gives cross-reference parts and alternative options found for 1-917266-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-917266-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-06-0631 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 1-917266-3 vs 15-06-0631 |
15-06-0641 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 1-917266-3 vs 15-06-0641 |
Related Parts for 1-917266-3
-
TST06PA00Power Connectors
-
354142Headers and Edge Type Connectors
-
RC16M23KTerminals and Terminal Blocks
-
CL10C332JB8NNNCFixed Capacitors
-
THS50R33JFixed Resistors
-
MBRS340Rectifier Diodes
-
RT9266GESwitching Regulator or Controllers
-
UPC2933AT-E1-AZLinear Regulator ICs
-
2SJ463A-T1-ASmall Signal Field-Effect Transistors