-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
028 HOUSING FFC RCPT DR 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5613
|
Newark | 028 Housing Ffc Rcpt Dr 100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-88637-7 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
1-88637-7-ND
|
DigiKey | CONN FFC RCPT HSG 28POS 2.54MM Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5435 | Buy Now |
DISTI #
1-88637-7
|
Avnet Americas | Conn Housing RCP 28 POS 2.54mm ST - Bulk (Alt: 1-88637-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$4.5648 | Buy Now |
DISTI #
571-1-88637-7
|
Mouser Electronics | FFC & FPC Connectors 028 HOUSING FFC RCPT RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.9800 | Buy Now |
DISTI #
AMP1-88637-7
|
Heilind Electronics | 028 HOUSING FFC RCPT DR 100CL | Americas - 0 in Stock |
|
$4.9631 | Buy Now |
|
Onlinecomponents.com | 028 HOUSING FFC RCPT DR 100CL RoHS: Compliant | 0 |
|
$4.3200 / $12.1500 | Buy Now |
|
Quest Components | 1600 |
|
$4.7760 / $9.5520 | Buy Now | |
DISTI #
AMP1-88637-7
|
Interstate Connecting Components | 028 HOUSING FFC RCPT DR 100CL | 0 |
|
$4.9631 | Buy Now |
DISTI #
000000000000877561
|
Sager | FFC & FPC Connectors 028 HOUSING FFC RCPT Min Qty: 1 | 0 |
|
$4.6900 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-88637-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-88637-7
TE Connectivity
028 HOUSING FFC RCPT DR 100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 487406-1; 487406-2; 487406-3; 487406-4; 88017-2, POLARIZED | |
Body Breadth | 0.331 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 1-88190-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG |