1-880584-1
TE Connectivity
Description: Interconnection Device

Overview of 1-880584-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-880584-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-880584-1-ND
DigiKey SHUNT CONN ASSY Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 1-880584-1
Avnet Americas Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 1-880584-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 20 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 571-1-880584-1
Mouser Electronics Headers & Wire Housings SHUNT CONN. ASS'Y RoHS: Compliant 0
  • 14,000 $0.1770
  • 28,000 $0.1680
$0.1680 / $0.1770 Order Now
Onlinecomponents.com SHUNT CONN. ASS'Y RoHS: Compliant 0
  • 4,000 $0.3270
  • 7,000 $0.2010
  • 11,000 $0.1590
  • 14,000 $0.1560
$0.1560 / $0.3270 Buy Now
DISTI # 000000000000877529
Sager Headers & Wire Housings SHUNT CONN. ASS'Y 0
Buy Now
Master Electronics SHUNT CONN. ASS'Y RoHS: Compliant 0
  • 4,000 $0.3270
  • 7,000 $0.2010
  • 11,000 $0.1590
  • 14,000 $0.1560
$0.1560 / $0.3270 Buy Now

CAD Models for 1-880584-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-880584-1 by TE Connectivity

1-880584-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TE Connectivity
Body Depth
0.35 inch
Connector Type
INTERCONNECTION DEVICE
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-880584-1
    TE Connectivity
    Interconnection Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-880584-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-880584-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-880584-1 would you like to use for your alert(s)?
  • Please alert me when 1-880584-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-880584-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-880584-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-880584-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-880584-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-880584-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: