Part Details for 1-87968-6 by TE Connectivity
Overview of 1-87968-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-87968-6
1-87968-6 CAD Models
1-87968-6 Part Data Attributes
|
1-87968-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87968-6
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,17 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLUE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.15 inch | |
Body Depth | 0.32 inch | |
Body Length | 1.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1-87968-6
This table gives cross-reference parts and alternative options found for 1-87968-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87968-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-10-141-00-01801 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1-87968-6 vs 350-10-141-00-01801 |
WT-DZ-17 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Plug | Morethanall Co Ltd | 1-87968-6 vs WT-DZ-17 |
2.5MB17 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator, Plug | Lumberg Connect GmbH | 1-87968-6 vs 2.5MB17 |
CED-1-A-32-A1-B1-1-SG1-R-BL | Board Euro Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | 1-87968-6 vs CED-1-A-32-A1-B1-1-SG1-R-BL |
352117K00 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Plug | Lumberg Connect GmbH | 1-87968-6 vs 352117K00 |
91614-417B | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug | Amphenol FCi | 1-87968-6 vs 91614-417B |
800-80-041-40-001101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 1-87968-6 vs 800-80-041-40-001101 |
91614-317B | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug, | Amphenol Communications Solutions | 1-87968-6 vs 91614-317B |
800-10-041-30-480101 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 1-87968-6 vs 800-10-041-30-480101 |
91614-417B | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug, | Amphenol Communications Solutions | 1-87968-6 vs 91614-417B |