-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 MODIV HSG DR MKRD .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87631012A | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 | |
5962-8763101RA | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | |
5962-8763101SA | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5674
|
Newark | Headers&wire Housings 18 P Housing |Amp Te Connectivity 1-87631-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1300 | Buy Now |
DISTI #
A25864-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
165 In Stock |
|
$1.7030 / $2.5700 | Buy Now |
DISTI #
1-87631-4
|
Avnet Americas | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-87631-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1771 |
|
$0.4788 | Buy Now |
DISTI #
571-1876314
|
Mouser Electronics | Headers & Wire Housings 18 P HOUSING RoHS: Compliant | 381 |
|
$1.7000 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Box | 0Box |
|
$1.5300 | Buy Now |
DISTI #
AMP1-87631-4
|
Heilind Electronics | 18 MODIV HSG DR MKRD .100 POL | Americas - 683 in Stock |
|
$1.4545 / $1.8114 | Buy Now |
|
Onlinecomponents.com | 18 MODIV HSG DR MKRD .100 POL RoHS: Compliant |
4907 In Stock |
|
$1.3500 / $2.3800 | Buy Now |
DISTI #
16386668
|
Verical | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2875 |
|
$1.7200 / $1.8600 | Buy Now |
DISTI #
65671689
|
Verical | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2005 |
|
$1.7200 / $1.8600 | Buy Now |
|
Quest Components | 18 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 3953 |
|
$1.2049 / $3.4425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87631-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87631-4
TE Connectivity
18 MODIV HSG DR MKRD .100 POL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1-87631-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87631-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102394-7 | 18 AMP MODU MT HSG DR .100CL | TE Connectivity | 1-87631-4 vs 102394-7 |