-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV RECP LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5671
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv Series Connectors Rohs Compliant: No |Amp Te Connectivity 1-87523-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11080 |
|
$0.2230 / $0.2640 | Buy Now |
DISTI #
A25986-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20344 In Stock |
|
$0.1812 / $0.3900 | Buy Now |
DISTI #
1-87523-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-87523-6) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1921 | Buy Now |
DISTI #
90F5671
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F5671) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 11100 Partner Stock |
|
$0.2260 / $0.3330 | Buy Now |
DISTI #
571-1875236
|
Mouser Electronics | Headers & Wire Housings STANDARD PRESSURE 24-20 AWG gold RoHS: Not Compliant | 18181 |
|
$0.1810 / $0.3200 | Buy Now |
|
Future Electronics | AMPMODU Mod IV 24-20 AWG Wire to Cable Crimp Snap-In Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1790 / $0.1960 | Buy Now |
DISTI #
AMP1-87523-6
|
Heilind Electronics | MOD IV RECP LP | Americas - 47169 in Stock |
|
$0.2164 / $0.2736 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination. |
6054 In Stock 25000 On Order |
|
$0.1698 / $0.1923 | Buy Now |
|
Bristol Electronics | 323 |
|
RFQ | ||
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 220 |
|
$0.2566 / $0.3849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87523-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87523-6
TE Connectivity
MOD IV RECP LP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
Material | COPPER-TIN-PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |