-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV RECP PLTD 15 DPLX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5078
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-87523-5 Min Qty: 62500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
A25986TR-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 62500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1912 | Buy Now |
DISTI #
1-87523-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-87523-5) RoHS: Not Compliant Min Qty: 62500 Package Multiple: 62500 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.2026 | Buy Now |
DISTI #
571-1875235
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE CONTACT RoHS: Compliant | 0 |
|
$0.2000 | Order Now |
DISTI #
V72:2272_11626817
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Strip Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1945 Container: Cut Strips | Americas - 20724 |
|
$0.2361 / $0.3581 | Buy Now |
DISTI #
72054075
|
RS | Connector, AMPMODU, Mod Iv Recp Pltd 15 Dplx | TE Connectivity 1-87523-5 RoHS: Not Compliant Min Qty: 62500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62500 Package Multiple: 62500 Container: Reel | 0Reel |
|
$0.1800 | Buy Now |
DISTI #
AMP1-87523-5
|
Heilind Electronics | MOD IV RECP PLTD 15 DPLX | Americas - 0 in Stock |
|
$0.2249 | Buy Now |
|
Onlinecomponents.com | MOD IV RECP PLTD 15 DPLX RoHS: Compliant | 0 |
|
$0.1958 / $0.5506 | Buy Now |
DISTI #
58114284
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Strip Min Qty: 29 Package Multiple: 1 Date Code: 1945 | Americas - 20724 |
|
$0.2361 / $0.3187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87523-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87523-5
TE Connectivity
MOD IV RECP PLTD 15 DPLX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.069 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-TIN-PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |