-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODIV HSG COMP SR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2885
|
Newark | Wire-Board Connector Receptacle, 5 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:5Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Features:Unstamped Housing Rohs Compliant: Yes |Amp Te Connectivity 1-87499-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2976 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
A26966-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
9346 In Stock |
|
$0.2252 / $0.4600 | Buy Now |
DISTI #
1-87499-0
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-87499-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$0.2834 / $0.3104 | Buy Now |
DISTI #
66F2885
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 66F2885) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 2976 Partner Stock |
|
$0.3210 / $0.4780 | Buy Now |
DISTI #
571-1-87499-0
|
Mouser Electronics | Headers & Wire Housings 05 MODIV HSG COMP SR RoHS: Compliant | 5389 |
|
$0.2620 / $0.3800 | Buy Now |
DISTI #
70085264
|
RS | Receptacle Housing, 5-Pos, Single Row, AMPMODU Mod IV Series | TE Connectivity 1-87499-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3190 / $0.4550 | RFQ |
|
Future Electronics | 05 MODIV HSG COMP SR .100CL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2650 | Buy Now |
DISTI #
AMP1-87499-0
|
Heilind Electronics | 05 MODIV HSG COMP SR .100CL | Americas - 0 in Stock |
|
$0.3307 / $0.3357 | Buy Now |
|
Onlinecomponents.com | 05 MODIV HSG COMP SR .100CL RoHS: Compliant |
3200 In Stock |
|
$0.2902 / $0.4118 | Buy Now |
DISTI #
77319486
|
Verical | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 3972 |
|
$0.3500 / $0.4547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87499-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87499-0
TE Connectivity
05 MODIV HSG COMP SR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1-87499-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87499-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281786-5 | PLUG HE14 IDC 180 5 P AWG 28-26 | TE Connectivity | 1-87499-0 vs 281786-5 |
5-103971-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87499-0 vs 5-103971-4 |
829265-5 | 5P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 1-87499-0 vs 829265-5 |
5-104438-4 | (5-104438-4) 4X5 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1-87499-0 vs 5-104438-4 |
5-103961-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87499-0 vs 5-103961-4 |
5-103969-4 | (5-103969-4) 4X5 MTE RCPT SR RIBBED .100CL | TE Connectivity | 1-87499-0 vs 5-103969-4 |
104920-4 | (104920-4) 05 MTE RCPT HSG SR LATCH .100 | TE Connectivity | 1-87499-0 vs 104920-4 |
5-103977-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87499-0 vs 5-103977-4 |
5-103974-4 | (5-103974-4) 4X5 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1-87499-0 vs 5-103974-4 |
5-104439-4 | (5-104439-4) 4X5 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1-87499-0 vs 5-104439-4 |