-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22 MODII HDR DRRA UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5305
|
Newark | 22 Modii Hdr Drra Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 1-87230-1 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $7.5700 | Buy Now |
DISTI #
1-87230-1-ND
|
DigiKey | CONN HEADER R/A 22POS 2.54MM Min Qty: 450 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2577 | Buy Now |
DISTI #
1-87230-1
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1-87230-1) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$6.7480 | Buy Now |
DISTI #
571-1-87230-1
|
Mouser Electronics | Headers & Wire Housings 22 MODII HDR DRRA UNSHRD .100 RoHS: Compliant | 0 |
|
$8.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$6.6200 | Buy Now |
DISTI #
AMP1-87230-1
|
Heilind Electronics | 22 MODII HDR DRRA UNSHRD .100 | Americas - 0 in Stock |
|
$7.4604 / $8.3930 | Buy Now |
|
Onlinecomponents.com | 22 MODII HDR DRRA UNSHRD .100 RoHS: Compliant | 0 |
|
$6.9700 / $19.0300 | Buy Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
DISTI #
AMP1-87230-1
|
Interstate Connecting Components | 22 MODII HDR DRRA UNSHRD .100 | 0 |
|
$7.4604 / $8.3930 | Buy Now |
DISTI #
000000000000832369
|
Sager | Headers & Wire Housings 22 MODII HDR DRRA UNSHRD .100 Min Qty: 450 | 0 |
|
$7.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87230-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87230-1
TE Connectivity
22 MODII HDR DRRA UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.238 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.084 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87230-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87230-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87577-8 | 22 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-87230-1 vs 87577-8 |
THD-11-R | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Toby Electronics | 1-87230-1 vs THD-11-R |
15-41-7022 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 1-87230-1 vs 15-41-7022 |
104317-7 | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-87230-1 vs 104317-7 |
54102-S08-11LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-87230-1 vs 54102-S08-11LF |
9100-41-211-01 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 1-87230-1 vs 9100-41-211-01 |