1-87227-4
Description: 28 MODII HDR DRST UNSHRD .100

Overview of 1-87227-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-87227-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H5299
Newark 28 Modii Hdr Drst Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 1-87227-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.7000
  • 250 $9.5600
  • 500 $8.5600
$8.5600 / $10.7000 Buy Now
DISTI # 1-87227-4-ND
DigiKey CONN HEADER VERT 28POS 2.54MM Min Qty: 100 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $11.2703
$11.2703 Buy Now
DISTI # 3937-1-87227-4-ND
DigiKey CONN HEADER VERT 28POS 2.54MM Min Qty: 100 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 1-87227-4
Avnet Americas Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-87227-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 100 $9.8756
$9.8756 Buy Now
DISTI # 571-1-87227-4
Mouser Electronics Headers & Wire Housings HDR 28P DUAL STR AU RoHS: Compliant 0
  • 100 $11.2700
  • 200 $10.9400
  • 500 $10.5200
$10.5200 / $11.2700 Order Now
DISTI # 72048856
RS Connector, AMPMODU, 28 Modii Hdr Drst Unshrd .100 | TE Connectivity 1-87227-4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $12.6800
  • 200 $12.4000
  • 500 $12.1700
$12.1700 / $12.6800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box 0
Box
  • 100 $8.3700
$8.3700 Buy Now
DISTI # AMP1-87227-4
Heilind Electronics 28 MODII HDR DRST UNSHRD .100 Americas - 0 in Stock
  • 100 $10.7689
  • 200 $10.6082
  • 800 $9.2908
$9.2908 / $10.7689 Buy Now
Onlinecomponents.com 28 MODII HDR DRST UNSHRD .100 RoHS: Compliant 0
  • 25 $14.2100
  • 50 $10.6600
  • 75 $9.9500
  • 100 $9.7500
$9.7500 / $14.2100 Buy Now
DISTI # AMP1-87227-4
Interstate Connecting Components 28 MODII HDR DRST UNSHRD .100 0
  • 100 $10.7689
  • 200 $10.6082
  • 800 $9.2908
$9.2908 / $10.7689 Buy Now
DISTI # 1-87227-4
Avnet Abacus (Alt: 1-87227-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 28 MODII HDR DRST UNSHRD .100 RoHS: Compliant 0
  • 25 $14.2100
  • 50 $10.6600
  • 75 $9.9500
  • 100 $9.7500
$9.7500 / $14.2100 Buy Now

CAD Models for 1-87227-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-87227-4 by TE Connectivity

1-87227-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.192 inch
Body Depth
0.09 inch
Body Length
1.384 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-87227-4
    TE Connectivity
    28 MODII HDR DRST UNSHRD .100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-87227-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-87227-4 by TE Connectivity

  • Please alert me when 1-87227-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-87227-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-87227-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-87227-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-87227-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-87227-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: