-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODII HDR DRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4632
|
Newark | Board-Board Connector, Header, 20 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 1-87227-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 | Buy Now |
DISTI #
A26581-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1214 In Stock |
|
$5.4645 / $8.4500 | Buy Now |
DISTI #
1-87227-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-87227-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1599 |
|
$4.5279 / $5.4488 | Buy Now |
DISTI #
571-1872270
|
Mouser Electronics | Headers & Wire Housings UNSHRD VERT DUAL 20 RoHS: Compliant | 1109 |
|
$5.0800 / $6.9700 | Buy Now |
DISTI #
V36:1790_11629160
|
Arrow Electronics | Conn Unshrouded Header M 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2239 | Americas - 3903 |
|
$4.1160 | Buy Now |
DISTI #
E02:0323_01945185
|
Arrow Electronics | Conn Unshrouded Header M 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks Date Code: 2301 | Europe - 1000 |
|
$4.4750 | Buy Now |
DISTI #
70082851
|
RS | Shrouded PCB Header, 20-C, Thru-Hole, Pinstrip, AMPMODU Mod II Series | TE Connectivity 1-87227-0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2900 / $8.8100 | RFQ |
|
Future Electronics | AMPMODU 20 Position Dual Row .100 Inch Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.5200 / $5.2600 | Buy Now |
DISTI #
AMP1-87227-0
|
Heilind Electronics | 20 MODII HDR DRST UNSHRD .100 | Americas - 0 in Stock |
|
$5.6430 | Buy Now |
|
Onlinecomponents.com | 20 MODII HDR DRST UNSHRD .100 RoHS: Compliant |
2 In Stock |
|
$4.4100 / $7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87227-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87227-0
TE Connectivity
20 MODII HDR DRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87227-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87227-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-87587-6 | (5-87587-6) 20 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-87227-0 vs 5-87587-6 |
5-87579-7 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-87227-0 vs 5-87579-7 |
5-103233-9 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1-87227-0 vs 5-103233-9 |
6-146257-0 | 20 MODII HDR DRST B/A .100CL LF | TE Connectivity | 1-87227-0 vs 6-146257-0 |
6-146273-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-87227-0 vs 6-146273-0 |
6-146261-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-87227-0 vs 6-146261-0 |
5-146135-9 | 20 MODII HDR DRST SFMNT B/A | TE Connectivity | 1-87227-0 vs 5-146135-9 |
1-281739-0 | HEADER HE14 STRAIGHT 2X10 P | TE Connectivity | 1-87227-0 vs 1-281739-0 |
5-146855-1 | B/A REELED DRST HDR ASSY LF | TE Connectivity | 1-87227-0 vs 5-146855-1 |
5-102699-9 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 1-87227-0 vs 5-102699-9 |