-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 LOCKING CLIP HSG SR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26923-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
15989 In Stock |
|
$1.0751 / $1.3600 | Buy Now |
DISTI #
1-87175-0
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-87175-0) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 750 Factory Stock |
|
$1.0837 / $1.1869 | Buy Now |
DISTI #
571-1871750
|
Mouser Electronics | Headers & Wire Housings CONN HOUSING 4 POS SINGLE ROW RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
70084978
|
RS | PCB Housing, 2.54mm, 4 Way 1 Row, Female, Straight, AMPMODU Mod II Series | TE Connectivity 1-87175-0 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.0500 | RFQ |
|
Future Electronics | AMPMODU 4 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.0800 / $1.1200 | Buy Now |
|
Bisco Industries | 353 |
|
Buy Now | ||
DISTI #
AMP1-87175-0
|
Heilind Electronics | 04 LOCKING CLIP HSG SR .100CL | Americas - 6645 in Stock |
|
$1.2837 / $1.6228 | Buy Now |
|
Onlinecomponents.com | 04 LOCKING CLIP HSG SR .100CL RoHS: Compliant |
8652 In Stock |
|
$0.9590 / $1.2030 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 461 |
|
$0.9259 / $1.8518 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 84 |
|
$1.6295 / $2.9628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87175-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87175-0
TE Connectivity
04 LOCKING CLIP HSG SR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.175 inch | |
Body Length | 0.42 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87175-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87175-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-804GLF | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 1-87175-0 vs 75915-804GLF |
91601-404LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 4 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 1-87175-0 vs 91601-404LF |
91601-304A | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 1-87175-0 vs 91601-304A |
535541-2 | 04 MODIV VRT SR CE 100/115 | TE Connectivity | 1-87175-0 vs 535541-2 |
SSQ-104-02-T-S-RA-LL | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-87175-0 vs SSQ-104-02-T-S-RA-LL |
BCS-104-L-S-DE | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-87175-0 vs BCS-104-L-S-DE |
BCS-104-L-S-DE-BE | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-87175-0 vs BCS-104-L-S-DE-BE |
9308-104-222 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-87175-0 vs 9308-104-222 |
37304-3122-0P0FL | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 1-87175-0 vs 37304-3122-0P0FL |
1241152-4 | 4P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 1-87175-0 vs 1241152-4 |