There are no models available for this part yet.
Overview of 1-87022-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87022-625TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 50 Positions, Plain Mounting style | |
87022-630LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 60 Positions, Plain Mounting style | |
87022-640LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 80 Positions, Plain Mounting style |
Price & Stock for 1-87022-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22C8785
|
Newark | Mod Ii Post Pltd Sn Rohs Compliant: No |Amp Te Connectivity 1-87022-0 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 | Buy Now | |
DISTI #
41AJ1465
|
Newark | Headers&wire Housings Mod Ii Post Pltd Sn |Amp Te Connectivity 1-87022-0 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 | Buy Now | |
DISTI #
2266-1-87022-0-ND
|
DigiKey | CONN PIN PCB TIN STRIP Min Qty: 20000 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
31555 In Stock |
|
$0.3400 | Buy Now | |
DISTI #
1-87022-0-ND
|
DigiKey | CONN PIN PCB TIN STRIP Min Qty: 20000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2940 | Buy Now | |
DISTI #
1-87022-0
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Reel - Tape and Reel (Alt: 1-87022-0) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 19 Weeks, 2 Days Container: Reel | 0 |
|
$0.2822 | Buy Now | |
DISTI #
571-1-87022-0
|
Mouser Electronics | Headers & Wire Housings MOD II POST PLTD SN RoHS: Not Compliant | 0 |
|
$0.2940 | Order Now | |
DISTI #
72056107
|
RS | Connector, AMPMODU, Mod Ii Post Pltd Sn | TE Connectivity 1-87022-0 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 | RFQ | |
DISTI #
AMP1-87022-0
|
Heilind Electronics | MOD II POST PLTD SN | Americas - 0 in Stock |
|
$0.3458 | Buy Now | |
Onlinecomponents.com | MOD II POST PLTD SN |
31555 Partner Stock |
|
$0.2852 / $0.3536 | Buy Now | ||
DISTI #
11593412
|
Verical | Contact PIN Solder ST Thru-Hole T/R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 20000 |
|
$0.3200 | Buy Now |