-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-1 MOLDED END LEAD ASS'Y
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5650
|
Newark | Dc Power Cords Lgh-1 Molded End Lead Ass Y |Amp Te Connectivity 1-863701-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$172.5000 / $194.5500 | Buy Now |
|
Onlinecomponents.com | LGH-1 MOLDED END LEAD ASS'Y |
13 Partner Stock |
|
$231.3800 / $395.7900 | Buy Now |
DISTI #
19932055
|
Verical | Cable Assembly DC Power 0.45m LGH 1POS F 16AWG Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$168.5500 / $178.4800 | Buy Now |
DISTI #
1-863701-0
|
TTI | DC Power Cords LGH-1 MOLDED END LEAD ASS Y Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$225.8300 | Buy Now |
DISTI #
1-863701-0
|
TME | Connector: wire-wire, LGH, plug, female, with lead, 16AWG, 0.452m Min Qty: 1 | 0 |
|
$192.9800 | RFQ |
DISTI #
TE Connectivity 1-863701-0
|
PEI Genesis | LGH-1 MOLDED END LEAD ASS Y | 13 |
|
Buy Now | |
DISTI #
000000000000877304
|
Sager | DC Power Cords LGH-1 MOLDED END LEAD ASS Y | 0 |
|
Buy Now | |
DISTI #
2974141
|
Farnell | CIR CABLE, LGH-FREE END, 457.2MM RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 11 |
|
$177.9606 | Buy Now |
|
Master Electronics | LGH-1 MOLDED END LEAD ASS'Y |
13 Partner Stock |
|
$231.3800 / $395.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-863701-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-863701-0
TE Connectivity
LGH-1 MOLDED END LEAD ASS'Y
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V | |
Wire Size-Max | 16 AWG |