Part Details for 1-84984-1 by TE Connectivity
Overview of 1-84984-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-84984-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2347
|
Newark | 1Mm Ffc Dip V Assy 11P Tube |Amp Te Connectivity 1-84984-1 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 | Buy Now |
DISTI #
1-84984-1
|
Avnet Americas | FFC Connector Socket 11 Position Straight Through Hole - Rail/Tube (Alt: 1-84984-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Tube | 0 |
|
$0.2260 | Buy Now |
DISTI #
571-1-84984-1
|
Mouser Electronics | FFC & FPC Connectors 1mm FFC DIP V ASSY 11P TUBE RoHS: Compliant | 0 |
|
$0.2630 / $0.2910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1 | 0 |
|
$0.2400 | Buy Now |
DISTI #
AMP1-84984-1
|
Heilind Electronics | 1MM FFC DIP V ASSY 11P TUBE | Americas - 0 in Stock |
|
$0.2800 / $0.3033 | Buy Now |
|
Onlinecomponents.com | 1mm FFC DIP V ASSY 11P TUBE RoHS: Compliant | 0 |
|
$0.2522 / $0.5283 | Buy Now |
DISTI #
AMP1-84984-1
|
Interstate Connecting Components | 1MM FFC DIP V ASSY 11P TUBE | 0 |
|
$0.2800 / $0.3033 | Buy Now |
|
Master Electronics | 1mm FFC DIP V ASSY 11P TUBE RoHS: Compliant | 0 |
|
$0.2522 / $0.5283 | Buy Now |
Part Details for 1-84984-1
1-84984-1 CAD Models
1-84984-1 Part Data Attributes
|
1-84984-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84984-1
TE Connectivity
(1-84984-1) 1mm FFC DIP V ASSY 11P TUBE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.511 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Withdrawl Force-Min | .199882 N |