-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-84983-0) 1mm FFC DIP H ASSY 10P TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-84983-0
|
Avnet Americas | FFC Connector Socket 10 Position Right Angle Through Hole - Rail/Tube (Alt: 1-84983-0) RoHS: Compliant Min Qty: 9750 Package Multiple: 39 Container: Tube | 0 |
|
$0.2438 / $0.2671 | Buy Now |
DISTI #
571-1-84983-0
|
Mouser Electronics | FFC & FPC Connectors 1mm FFC DIP H ASSY 10P TUBE RoHS: Compliant | 0 |
|
$0.2500 / $0.2770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9750 Package Multiple: 39 | 0 |
|
$0.2280 | Buy Now |
DISTI #
AMP1-84983-0
|
Heilind Electronics | 1MM FFC DIP H ASSY 10P TUBE | Americas - 0 in Stock |
|
$0.2666 / $0.2888 | Buy Now |
|
Onlinecomponents.com | 1mm FFC DIP H ASSY 10P TUBE RoHS: Compliant | 0 |
|
$0.2402 / $0.5030 | Buy Now |
DISTI #
AMP1-84983-0
|
Interstate Connecting Components | 1MM FFC DIP H ASSY 10P TUBE | 0 |
|
$0.2666 / $0.2888 | Buy Now |
|
Master Electronics | 1mm FFC DIP H ASSY 10P TUBE RoHS: Compliant | 0 |
|
$0.2402 / $0.5030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-84983-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84983-0
TE Connectivity
(1-84983-0) 1mm FFC DIP H ASSY 10P TUBE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.472 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |