-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-84982-0) 1MM FFC SMT V ASSY 10P EMBOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4634
|
Newark | Ffc & Fpc Connectors 10P 1.00Mm Vert Smd |Amp Te Connectivity 1-84982-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 31420 |
|
$0.3260 / $0.3910 | Buy Now |
DISTI #
17R2330
|
Newark | Ffc/Fpc Connector, Receptacle 10 Position 1Row, Pitch Spacing:1Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 1-84982-0 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4730 | Buy Now |
DISTI #
A100313CT-ND
|
DigiKey | CONN FFC FPC VERT 10POS 1MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3759 In Stock |
|
$0.1917 / $0.4100 | Buy Now |
DISTI #
1-84982-0
|
Avnet Americas | Conn FPC Connector SKT 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 1-84982-0) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.2739 | Buy Now |
DISTI #
571-1-84982-0
|
Mouser Electronics | FFC & FPC Connectors 10P 1.00MM VERT SMD RoHS: Compliant | 196 |
|
$0.2450 / $0.4100 | Buy Now |
DISTI #
73774671
|
RS | 1MM FFC SMT V ASSY 10P EMBOSS, FPC Connectors | TE Connectivity 1-84982-0 Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3330 / $0.4160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 3200 | 0 |
|
$0.2440 | Buy Now |
DISTI #
AMP1-84982-0
|
Heilind Electronics | 1MM FFC SMT V ASSY 10P EMBOSS | Americas - 5250 in Stock |
|
$0.3040 / $0.3086 | Buy Now |
|
Onlinecomponents.com | 1MM FFC SMT V ASSY 10P EMBOSS RoHS: Compliant |
31420 Partner Stock |
|
$0.2580 / $0.3354 | Buy Now |
DISTI #
AMP1-84982-0
|
Interstate Connecting Components | 1MM FFC SMT V ASSY 10P EMBOSS | 1750 |
|
$0.3040 / $0.3086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-84982-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84982-0
TE Connectivity
(1-84982-0) 1MM FFC SMT V ASSY 10P EMBOSS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.173 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.472 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 1-84982-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-84982-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-84982-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-84982-0 vs 1-84982-0 |