-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-84952-3) 1MM FPC HORZ.BTTM CONT.ASS.13P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2309
|
Newark | 1Mm Fpc Horz.bttm Cont.ass.13P |Amp Te Connectivity 1-84952-3 Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 | Buy Now |
DISTI #
1-84952-3-ND
|
DigiKey | CONN FPC BOTTOM 13POS 1MM R/A Min Qty: 14400 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
DISTI #
1-84952-3
|
Avnet Americas | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 1-84952-3) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Container: Reel | 0 |
|
$0.5081 | Buy Now |
DISTI #
571-1-84952-3
|
Mouser Electronics | FFC & FPC Connectors 1MM FPC HORZ.BTTM CONT.ASS.13P RoHS: Compliant | 0 |
|
$0.4980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 4800 | 0 |
|
$0.4520 | Buy Now |
DISTI #
AMP1-84952-3
|
Heilind Electronics | 1MM FPC HORZ.BTTM CONT.ASS.13P | Americas - 0 in Stock |
|
$0.5639 | Buy Now |
|
Onlinecomponents.com | 1MM FPC HORZ.BTTM CONT.ASS.13P RoHS: Compliant | 0 |
|
$0.4910 / $1.3805 | Buy Now |
DISTI #
AMP1-84952-3
|
Interstate Connecting Components | 1MM FPC HORZ.BTTM CONT.ASS.13P | 0 |
|
$0.5639 | Buy Now |
|
Master Electronics | 1MM FPC HORZ.BTTM CONT.ASS.13P RoHS: Compliant | 0 |
|
$0.4910 / $1.3805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-84952-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84952-3
TE Connectivity
(1-84952-3) 1MM FPC HORZ.BTTM CONT.ASS.13P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 0.824 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 1-84952-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-84952-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-84953-3 | FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 1-84952-3 vs 1-84953-3 |