-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-84952-0) 1MM FPC HORZ.BTTM CONT.ASS.10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5729
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 10, Bottom, 1 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-84952-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1577 |
|
$1.0700 / $1.5900 | Buy Now |
DISTI #
A100250CT-ND
|
DigiKey | CONN FPC BOTTOM 10POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
13771 In Stock |
|
$0.5462 / $1.0500 | Buy Now |
DISTI #
1-84952-0
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 1-84952-0) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.5506 / $0.6030 | Buy Now |
DISTI #
571-1-84952-0
|
Mouser Electronics | FFC & FPC Connectors 1MM CONT ASS 10P R/A RoHS: Compliant | 2056 |
|
$0.6250 / $1.0500 | Buy Now |
DISTI #
E02:0323_01927063
|
Arrow Electronics | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks Date Code: 2333 | Europe - 4500 |
|
$0.5404 / $0.6100 | Buy Now |
DISTI #
V72:2272_11676127
|
Arrow Electronics | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1822 Container: Cut Strips | Americas - 182 |
|
$0.4814 / $0.6839 | Buy Now |
DISTI #
70468460
|
RS | 1mm Pitch 10 Way Right Angle SMT Female FPC Connector, ZIF Bottom Contact | TE Connectivity 1-84952-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 / $0.5940 | RFQ |
|
Future Electronics | FPC Series 10 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 6000Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | FPC Series 10 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5150 | Buy Now |
DISTI #
AMP1-84952-0
|
Heilind Electronics | 1MM FPC HORZ.BTTM CONT.ASS.10P | Americas - 0 in Stock |
|
$0.5087 / $0.6522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-84952-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84952-0
TE Connectivity
(1-84952-0) 1MM FPC HORZ.BTTM CONT.ASS.10P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 0.706 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 1-84952-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-84952-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734248-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 1-84952-0 vs 1-1734248-0 |
CF08101H2R0-NH | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, | Cvilux Corporation | 1-84952-0 vs CF08101H2R0-NH |
FFC1-10-HU-TR | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Toby Electronics | 1-84952-0 vs FFC1-10-HU-TR |