Part Details for 1-849104-5 by TE Connectivity
Overview of 1-849104-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-849104-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5029
|
Newark | Lgh-1 Molded End Lead |Amp Te Connectivity 1-849104-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$644.4900 / $654.1100 | Buy Now |
DISTI #
1-849104-5-ND
|
DigiKey | LGH-1 PLG TO LGH-1 PLG 16AWG 18" Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$601.2000 | Buy Now |
DISTI #
1-849104-5
|
Avnet Americas | Cable Assembly Shielded 0.457m 16AWG 1POS LGH to 1POS LGH SKT-SKT (Alt: 1-849104-5) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
|
Onlinecomponents.com | LGH-1 MOLDED END LEAD RoHS: Compliant | 0 |
|
$615.8900 / $1,731.4600 | Buy Now |
DISTI #
1-849104-5
|
Avnet Americas | Cable Assembly Shielded 0.457m 16AWG 1POS LGH to 1POS LGH SKT-SKT (Alt: 1-849104-5) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
000000000000877206
|
Sager | DC Power Cords LGH-1 MOLDED END LEAD | 0 |
|
Buy Now | |
|
Master Electronics | LGH-1 MOLDED END LEAD RoHS: Compliant | 0 |
|
$615.8900 / $1,731.4600 | Buy Now |
Part Details for 1-849104-5
1-849104-5 CAD Models
1-849104-5 Part Data Attributes:
|
1-849104-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-849104-5
TE Connectivity
LGH-1 MOLDED END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 20000 V | |
Rated Voltage(DC) | 20000 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |