Part Details for 1-849103-1 by TE Connectivity
Overview of 1-849103-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-849103-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5027
|
Newark | Lead, Sgl End Assy, Lgh |Amp Te Connectivity 1-849103-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$769.5900 / $787.6300 | Buy Now |
DISTI #
1-849103-1-ND
|
DigiKey | LEAD SGL END ASSY LGH Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-849103-1
|
Avnet Americas | LEAD, SGL END ASSY, LGH - Tape and Reel (Alt: 1-849103-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | LEAD, SGL END ASSY, LGH RoHS: Compliant | 0 |
|
$762.0500 / $2,236.6100 | Buy Now |
DISTI #
1-849103-1
|
Avnet Americas | LEAD, SGL END ASSY, LGH - Tape and Reel (Alt: 1-849103-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000000877204
|
Sager | DC Power Cords LEAD SGL END ASSY LGH | 0 |
|
Buy Now | |
|
Master Electronics | LEAD, SGL END ASSY, LGH RoHS: Compliant | 0 |
|
$762.0500 / $2,236.6100 | Buy Now |
Part Details for 1-849103-1
1-849103-1 CAD Models
1-849103-1 Part Data Attributes:
|
1-849103-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-849103-1
TE Connectivity
LEAD, SGL END ASSY, LGH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 25000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |