Part Details for 1-848075-2 by TE Connectivity
Overview of 1-848075-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-848075-2
1-848075-2 CAD Models
1-848075-2 Part Data Attributes
|
1-848075-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-848075-2
TE Connectivity
LGH-2 DBL. MLD. END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 30000 V | |
Rated Voltage(DC) | 30000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |