Part Details for 1-846291-1 by TE Connectivity
Overview of 1-846291-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-846291-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1439
|
Newark | Dc Power Cords Lgh-4 Lead Dbl Mld Ends |Amp Te Connectivity 1-846291-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$624.2500 / $713.8500 | Buy Now |
DISTI #
10H5007
|
Newark | Lgh-4 Lead Dbl Mld Ends Rohs Compliant: Yes |Amp Te Connectivity 1-846291-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$574.8600 / $583.2500 | Buy Now |
DISTI #
2266-1-846291-1-ND
|
DigiKey | LGH-4 PLG TO LGH-4 PLG 16AWG 18" Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$604.7500 / $628.4700 | Buy Now |
DISTI #
1-846291-1-ND
|
DigiKey | LGH-4 PLG TO LGH-4 PLG 16AWG 18" Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$589.0760 | Buy Now |
DISTI #
1-846291-1
|
Avnet Americas | Cable Assembly Lead 0.457m 16AWG 1 POS LGH to 1 POS LGH SKT-SKT - Bulk (Alt: 1-846291-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$495.1280 / $595.8320 | Buy Now |
DISTI #
571-1-846291-1
|
Mouser Electronics | DC Power Cords LGH-4 LEAD DBL MLD ENDS RoHS: Compliant | 0 |
|
$588.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$537.9500 | Buy Now |
DISTI #
AMP1-846291-1
|
Heilind Electronics | LGH-4 LEAD DBL MLD ENDS | Americas - 0 in Stock |
|
$508.6471 / $516.2389 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power Lead 0.457m 16AWG LGH to LGH 1 to 1 POS SKT-SKT RoHS: Compliant |
5 Partner Stock |
|
$595.7900 / $616.6100 | Buy Now |
DISTI #
AMP1-846291-1
|
Interstate Connecting Components | LGH-4 LEAD DBL MLD ENDS | 0 |
|
$508.6471 / $516.2389 | Buy Now |
Part Details for 1-846291-1
1-846291-1 CAD Models
1-846291-1 Part Data Attributes:
|
1-846291-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-846291-1
TE Connectivity
LGH-4 LEAD DBL MLD ENDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50000 V | |
Rated Voltage(DC) | 50000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |