-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-4 LEAD ELECT SGL MLD END
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5001
|
Newark | Lgh-4 Lead Elect Sgl Mld End |Amp Te Connectivity 1-846290-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.8500 / $335.7900 | Buy Now |
DISTI #
1-846290-1-ND
|
DigiKey | LGH-4 PLUG TO CBL 16AWG 8.03' Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.6253 | Buy Now |
DISTI #
1-846290-1
|
Avnet Americas | Cable Assembly Lead 2.438m 16AWG LGH SKT - Bulk (Alt: 1-846290-1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LGH-4 LEAD ELECT SGL MLD END RoHS: Compliant | 0 |
|
$287.3300 / $786.9900 | Buy Now |
DISTI #
000000000000877177
|
Sager | DC Power Cords LGH-4 LEAD ELECT SGL MLD END | 0 |
|
Buy Now | |
|
Master Electronics | LGH-4 LEAD ELECT SGL MLD END RoHS: Compliant | 0 |
|
$287.3300 / $786.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-846290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-846290-1
TE Connectivity
LGH-4 LEAD ELECT SGL MLD END
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |