Part Details for 1-829759-0 by TE Connectivity
Overview of 1-829759-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-829759-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-829759-0-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8588 | Buy Now |
DISTI #
1-829759-0
|
Avnet Americas | 2X10P MOD2 STIFTLEI - Trays (Alt: 1-829759-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Tray | 0 |
|
$0.7868 / $0.8884 | Buy Now |
DISTI #
571-1-829759-0
|
Mouser Electronics | Headers & Wire Housings 2X10P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$0.8520 / $0.8970 | Order Now |
DISTI #
72051641
|
RS | Connector, AMPMODU, 2X10P Mod2 Stiftlei | TE Connectivity 1-829759-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Box | 0Box |
|
$0.7470 | Buy Now |
DISTI #
AMP1-829759-0
|
Heilind Electronics | 2X10P MOD2 STIFTLEI | Americas - 0 in Stock |
|
$0.7721 / $0.7836 | Buy Now |
|
Onlinecomponents.com | 2X10P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$0.7880 / $1.6500 | Buy Now |
DISTI #
1-829759-0
|
Avnet Americas | 2X10P MOD2 STIFTLEI - Trays (Alt: 1-829759-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Tray | 0 |
|
$0.7868 / $0.8884 | Buy Now |
DISTI #
AMP1-829759-0
|
Interstate Connecting Components | 2X10P MOD2 STIFTLEI | 0 |
|
$0.7721 / $0.7836 | Buy Now |
|
Master Electronics | 2X10P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$0.7880 / $1.6500 | Buy Now |
Part Details for 1-829759-0
1-829759-0 CAD Models
1-829759-0 Part Data Attributes:
|
1-829759-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-829759-0
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 98.42u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-829759-0
This table gives cross-reference parts and alternative options found for 1-829759-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-829759-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826942-0 | 10P MOD2 STIFT LEI | TE Connectivity | 1-829759-0 vs 1-826942-0 |
1-829315-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 1-829759-0 vs 1-829315-0 |
1-826470-0 | 2X10P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 1-829759-0 vs 1-826470-0 |