-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4857
|
Newark | Hd Female Screwlock Rohs Compliant: Yes |Amp Te Connectivity 1-829261-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
1-829261-4-ND
|
DigiKey | CONN D-SUB HD FEMALE SCREW LOCK Min Qty: 2500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2555 | Buy Now |
DISTI #
1-829261-4
|
Avnet Americas | Connector Accessories Female Screw Lock Brass Tin Finish Individual - Bulk (Alt: 1-829261-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.1590 / $1.3085 | Buy Now |
DISTI #
571-1-829261-4
|
Mouser Electronics | D-Sub Tools & Hardware HD FEMALE SCREWLOCK RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$1.1000 | Buy Now |
DISTI #
AMP1-829261-4
|
Heilind Electronics | HD FEMALE SCREWLOCK | Americas - 0 in Stock |
|
$1.1809 / $1.3950 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Female Screw Lock Brass Tin Finish Individual RoHS: Compliant |
2500 In Stock |
|
$1.2700 / $2.1900 | Buy Now |
DISTI #
1-829261-4
|
TTI | D-Sub Tools & Hardware HD FEMALE SCREWLOCK Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$1.1700 / $1.2400 | Buy Now |
DISTI #
1-829261-4
|
TME | Threaded head screw, Thread len: 14.2mm, Thread: M3, AMPLIMITE Min Qty: 1 | 6 |
|
$2.2100 / $4.0500 | Buy Now |
DISTI #
AMP1-829261-4
|
Interstate Connecting Components | HD FEMALE SCREWLOCK | 0 |
|
$1.1809 / $1.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-829261-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-829261-4
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |