Part Details for 1-829261-2 by TE Connectivity
Overview of 1-829261-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-829261-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-829261-2-ND
|
DigiKey | CONN D-SUB HD FEMALE SCREW LOCK Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-829261-2
|
Avnet Americas | Connector Accessories Female Screw Locks Brass Tin Finish Individual - Bulk (Alt: 1-829261-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-829261-2
|
Avnet Abacus | (Alt: 1-829261-2) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for 1-829261-2
1-829261-2 CAD Models
1-829261-2 Part Data Attributes:
|
1-829261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-829261-2
TE Connectivity
CONNECTOR ACCESSORY, SCREWLOCK, BRASS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |