Part Details for 1-828801-1 by TE Connectivity
Overview of 1-828801-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-828801-1
1-828801-1 CAD Models
1-828801-1 Part Data Attributes
|
1-828801-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-828801-1
TE Connectivity
22 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 929504-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYCARBONATE/POLYBUTYLENE TEREPHTHALATE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |