Part Details for 1-828588-6 by TE Connectivity
Overview of 1-828588-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-828588-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7424
|
Newark | 2X 8P Latch St-Stck |Amp Te Connectivity 1-828588-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.9300 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
81 Partner Stock |
|
$2.6900 / $3.8400 | Buy Now |
DISTI #
16323090
|
Verical | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 81 |
|
$2.2300 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
18285886-TEC
|
TME | 1-828588-6 Min Qty: 17 | 81 |
|
$2.6007 / $2.6030 | Buy Now |
DISTI #
1-828588-6
|
IBS Electronics | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive Min Qty: 30 Package Multiple: 1 | 0 |
|
$3.0260 | Buy Now |
DISTI #
1-828588-6
|
Avnet Abacus | AMP1-828588-6 (Alt: 1-828588-6) RoHS: Compliant Min Qty: 544 Package Multiple: 544 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100506797
|
Chip1Stop | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive RoHS: Compliant | 81 |
|
$2.5000 / $2.5100 | Buy Now |
|
Master Electronics | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
81 Partner Stock |
|
$2.6900 / $3.8400 | Buy Now |
Part Details for 1-828588-6
1-828588-6 CAD Models
1-828588-6 Part Data Attributes
|
1-828588-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-828588-6
TE Connectivity
16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.346 inch | |
Body Depth | 0.543 inch | |
Body Length | 1.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 31u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |