Part Details for 1-828276-6 by TE Connectivity
Overview of 1-828276-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-828276-6
1-828276-6 CAD Models
1-828276-6 Part Data Attributes
|
1-828276-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-828276-6
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, THERMOPLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |