Part Details for 1-827873-6 by TE Connectivity
Overview of 1-827873-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-827873-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-827873-6
|
Heilind Electronics | 16P MOD1 UNSHRD HDR, P 5.08, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-827873-6
|
Interstate Connecting Components | 16P MOD1 UNSHRD HDR, P 5.08, S | 0 |
|
Buy Now |
Part Details for 1-827873-6
1-827873-6 CAD Models
1-827873-6 Part Data Attributes:
|
1-827873-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-827873-6
TE Connectivity
16P MOD1 UNSHRD HDR, P 5.08, ST, 0.8 Au
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-827873-6
This table gives cross-reference parts and alternative options found for 1-827873-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-827873-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-825437-6 | MOD 2 PINHDR 1X16P. | TE Connectivity | 1-827873-6 vs 1-825437-6 |
1-826951-6 | 16P MOD2 STIFT LEI | TE Connectivity | 1-827873-6 vs 1-826951-6 |
1-826947-6 | 16P MOD2 STIFT LEI | TE Connectivity | 1-827873-6 vs 1-826947-6 |
1-826631-6 | AMPMODU II HEADER | TE Connectivity | 1-827873-6 vs 1-826631-6 |
1-826647-6 | 16P AMPMODU II STIFT LEI | TE Connectivity | 1-827873-6 vs 1-826647-6 |