Part Details for 1-826942-0 by TE Connectivity
Overview of 1-826942-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-826942-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4767
|
Newark | 10P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 1-826942-0 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7960 | Buy Now |
DISTI #
1-826942-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8220 | Buy Now |
DISTI #
1-826942-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826942-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Container: Bulk | 0 |
|
$0.7421 / $0.8378 | Buy Now |
DISTI #
571-1-826942-0
|
Mouser Electronics | Headers & Wire Housings 2X10 POS VERT TIN RoHS: Compliant | 0 |
|
$0.7850 / $0.8460 | Order Now |
DISTI #
72052376
|
RS | Connector, AMPMODU, 10P Mod2 Stift Lei | TE Connectivity 1-826942-0 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $0.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Container: Box | 0Box |
|
$0.7050 | Buy Now |
DISTI #
AMP1-826942-0
|
Heilind Electronics | 10P MOD2 STIFT LEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.7430 / $2.0350 | Buy Now |
DISTI #
AMP1-826942-0
|
Interstate Connecting Components | 10P MOD2 STIFT LEI | 0 |
|
Buy Now | |
DISTI #
1-826942-0
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole (Alt: 1-826942-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-826942-0
1-826942-0 CAD Models
1-826942-0 Part Data Attributes:
|
1-826942-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826942-0
TE Connectivity
10P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-826942-0
This table gives cross-reference parts and alternative options found for 1-826942-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826942-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-829759-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator | TE Connectivity | 1-826942-0 vs 1-829759-0 |
1-829315-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 1-826942-0 vs 1-829315-0 |
4-1939818-0 | (4-1939818-0) DYNAMIC 1200D HDR ASSY H 20P Y YLW GOLD | TE Connectivity | 1-826942-0 vs 4-1939818-0 |
3-1939261-0 | (3-1939261-0) DYNAMIC 1200D HDR ASSY V 20P X YLW GOLD | TE Connectivity | 1-826942-0 vs 3-1939261-0 |
1-1318115-9 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-826942-0 vs 1-1318115-9 |
1-828080-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 1-826942-0 vs 1-828080-0 |
1-829290-0 | 2X10P MOD2 STIFTLEI | TE Connectivity | 1-826942-0 vs 1-829290-0 |
2-1939818-0 | (2-1939818-0) DYNAMIC 1200D HDR ASSY H 20P Y NTRL GOLD | TE Connectivity | 1-826942-0 vs 2-1939818-0 |