-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18P MOD2 STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826938-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826938-8
TE Connectivity
18P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826938-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826938-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826936-8 | 18P MOD2 STIFT LEI | TE Connectivity | 1-826938-8 vs 1-826936-8 |
1-826926-8 | AMP MODU II PIN HEADER | TE Connectivity | 1-826938-8 vs 1-826926-8 |
1-826951-8 | 18P MOD2 STIFT LEI | TE Connectivity | 1-826938-8 vs 1-826951-8 |
1-826654-8 | 18P MOD2 STIFT LEI | TE Connectivity | 1-826938-8 vs 1-826654-8 |
1-826949-8 | 18P MOD2 STIFT LEI | TE Connectivity | 1-826938-8 vs 1-826949-8 |
1-825437-8 | MOD 2 PINHDR 1X18P. | TE Connectivity | 1-826938-8 vs 1-825437-8 |
1-966771-8 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 1-826938-8 vs 1-966771-8 |