-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 2X10P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2802
|
Newark | Conn, Header, 20Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Ii Series Rohs Compliant: Yes |Amp Te Connectivity 1-826925-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$0.2440 | Buy Now |
DISTI #
2266-1-826925-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 60 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
10446 In Stock |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
A106643-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 60 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1296 | Buy Now |
DISTI #
1-826925-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826925-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Container: Bulk | 0 |
|
$1.0349 / $1.1685 | Buy Now |
DISTI #
08N2802
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 08N2802) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 390 Partner Stock |
|
$1.5800 / $2.2900 | Buy Now |
DISTI #
571-1-826925-0
|
Mouser Electronics | Headers & Wire Housings 2X10 POS VERT TIN RoHS: Compliant | 0 |
|
$1.1200 / $2.2600 | Order Now |
DISTI #
70468480
|
RS | 10w Double row straight header tin | TE Connectivity 1-826925-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.2500 | RFQ |
|
Future Electronics | MOD 2 PINHDR 2X10P. RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.9820 | Buy Now |
DISTI #
AMP1-826925-0
|
Heilind Electronics | MOD 2 PINHDR 2X10P. | Americas - 0 in Stock |
|
$1.2274 / $1.2457 | Buy Now |
|
Onlinecomponents.com | MOD 2 PINHDR 2X10P. RoHS: Compliant |
10446 Partner Stock |
|
$1.1700 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826925-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826925-0
TE Connectivity
MOD 2 PINHDR 2X10P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826925-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826925-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1939818-0 | (3-1939818-0) DYNAMIC 1200D HDR ASSY H 20P X YLW GOLD | TE Connectivity | 1-826925-0 vs 3-1939818-0 |
3-1939261-0 | (3-1939261-0) DYNAMIC 1200D HDR ASSY V 20P X YLW GOLD | TE Connectivity | 1-826925-0 vs 3-1939261-0 |
1-829290-0 | 2X10P MOD2 STIFTLEI | TE Connectivity | 1-826925-0 vs 1-829290-0 |
1-1318115-9 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-826925-0 vs 1-1318115-9 |
4-1939261-0 | (4-1939261-0) DYNAMIC 1200D HDR ASSY V 20P Y YLW GOLD | TE Connectivity | 1-826925-0 vs 4-1939261-0 |
1-829759-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator | TE Connectivity | 1-826925-0 vs 1-829759-0 |
1-826470-0 | 2X10P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 1-826925-0 vs 1-826470-0 |
1-826664-0 | 10P MOD2 STIFT LEI | TE Connectivity | 1-826925-0 vs 1-826664-0 |
2-1939818-0 | (2-1939818-0) DYNAMIC 1200D HDR ASSY H 20P Y NTRL GOLD | TE Connectivity | 1-826925-0 vs 2-1939818-0 |
1-829315-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 1-826925-0 vs 1-829315-0 |