-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-826654-2-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-826654-2
|
Avnet Americas | 12P AMPMODU II STIFT LEI - Tape and Reel (Alt: 1-826654-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-826654-2
|
Mouser Electronics | Headers & Wire Housings 12P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$0.7850 / $0.8450 | Order Now |
|
Onlinecomponents.com | 12P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$0.7400 / $1.5600 | Buy Now |
|
Master Electronics | 12P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$0.7400 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826654-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826654-2
TE Connectivity
12P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826654-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826654-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-825437-2 | MOD 2 PINHDR 1X12P. | TE Connectivity | 1-826654-2 vs 1-825437-2 |
1-826937-2 | 12P AMPMODU II STIFT LEI | TE Connectivity | 1-826654-2 vs 1-826937-2 |
1-826631-2 | 12P AMPMODU II STIFT LEI | TE Connectivity | 1-826654-2 vs 1-826631-2 |