-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2248
|
Newark | 10P Mod2 Stift Lei |Amp Te Connectivity 1-826652-0 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 | Buy Now |
DISTI #
1-826652-0-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 3600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8288 | Buy Now |
DISTI #
1-826652-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-826652-0) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Container: Bulk | 0 |
|
$0.7482 / $0.8447 | Buy Now |
DISTI #
571-1-826652-0
|
Mouser Electronics | Headers & Wire Housings 1X10 POS R/A AU RoHS: Compliant | 87 |
|
$0.8100 / $1.6400 | Buy Now |
|
Future Electronics | 10 Position 1 Row 2.54 mm Pitch Male Pin Right Angle Header Connector RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 Container: Box | 0Box |
|
$0.8050 / $0.8850 | Buy Now |
DISTI #
AMP1-826652-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8873 / $0.9006 | Buy Now | |
|
Onlinecomponents.com | 10P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$0.7490 / $1.5690 | Buy Now |
DISTI #
AMP1-826652-0
|
Interstate Connecting Components | 0 |
|
$0.8873 / $0.9006 | Buy Now | |
DISTI #
1-826652-0
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole (Alt: 1-826652-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-826652-0
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole (Alt: 1-826652-0) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826652-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826652-0
TE Connectivity
10P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826652-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826652-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826947-0 | 10P MODU 2 PIN HDR | TE Connectivity | 1-826652-0 vs 1-826947-0 |
1-827064-0 | 10P MOD2 STIFT LEI | TE Connectivity | 1-826652-0 vs 1-827064-0 |
1-827730-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 1-826652-0 vs 1-827730-0 |
1-826468-0 | 10P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 1-826652-0 vs 1-826468-0 |
1-826630-0 | 10P AMPMODU II STIFT LEI | TE Connectivity | 1-826652-0 vs 1-826630-0 |