Part Details for 1-826646-2 by TE Connectivity
Overview of 1-826646-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-826646-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7402
|
Newark | 12P Ampmodu Ii Stift Lei |Amp Te Connectivity 1-826646-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1619 |
|
$0.9950 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1619 Partner Stock |
|
$0.9750 / $1.3400 | Buy Now |
DISTI #
TE Connectivity 1-826646-2
|
PEI Genesis | Board Connector, 12 Contact( | 1619 |
|
Buy Now | |
DISTI #
1-826646-2
|
Avnet Abacus | AMPMODU II Pin Header Straight Single Row 12-Position 2.54 mm Pitch Gold Plating PBT Green (Alt: 1-826646-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1619 Partner Stock |
|
$0.9750 / $1.3400 | Buy Now |
Part Details for 1-826646-2
1-826646-2 CAD Models
1-826646-2 Part Data Attributes:
|
1-826646-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826646-2
TE Connectivity
CONNECTOR, 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |