-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MODU 2 PIN HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4681
|
Newark | 12P Modu 2 Pin Hdr Rohs Compliant: Yes |Amp Te Connectivity 1-826634-2 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.9200 | Buy Now |
DISTI #
2266-1-826634-2-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 35 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
657 In Stock |
|
$2.0200 / $2.1100 | Buy Now |
DISTI #
1-826634-2-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 35 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9921 | Buy Now |
DISTI #
1-826634-2
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-826634-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
$1.7103 / $1.9310 | Buy Now |
DISTI #
571-1-826634-2
|
Mouser Electronics | Headers & Wire Housings 2X12 POS R/A AU RoHS: Compliant | 117 |
|
$1.8700 / $3.4700 | Buy Now |
DISTI #
72048604
|
RS | Connector, AMPMODU, 12P Modu 2 Pin Hdr | TE Connectivity 1-826634-2 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.1800 | RFQ |
|
Future Electronics | 12P MODU 2 PIN HDR RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 150 Container: Box | 0Box |
|
$1.8600 | Buy Now |
DISTI #
AMP1-826634-2
|
Heilind Electronics | 12P MODU 2 PIN HDR | Americas - 0 in Stock |
|
$1.8248 / $1.8878 | Buy Now |
|
Onlinecomponents.com | 12P MODU 2 PIN HDR RoHS: Compliant |
657 Partner Stock |
|
$1.8200 / $3.0600 | Buy Now |
DISTI #
1-826634-2
|
TME | Pin header, pin strips, AMPMODU MOD II, male, PIN: 24, angled 90° Min Qty: 1 | 0 |
|
$1.9600 / $3.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826634-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826634-2
TE Connectivity
12P MODU 2 PIN HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826634-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826634-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61302421021 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Wurth Elektronik | 1-826634-2 vs 61302421021 |
61302421021TPK | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Wurth Elektronik | 1-826634-2 vs 61302421021TPK |
1-828430-2 | 2X12P AMPMODU II STIFTLEI | TE Connectivity | 1-826634-2 vs 1-828430-2 |