-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPMODU II R/A DR HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6885
|
Newark | Conn, Header, 10Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 1-826631-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1134 |
|
$0.5050 | Buy Now |
DISTI #
10H4663
|
Newark | Modu R/A Dr Header Rohs Compliant: Yes |Amp Te Connectivity 1-826631-0 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7990 | Buy Now |
DISTI #
A122566-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
7000 In Stock |
|
$0.7503 / $0.9800 | Buy Now |
DISTI #
1-826631-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-826631-0) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7443 / $0.8404 | Buy Now |
DISTI #
70AH6885
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 70AH6885) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 129 Partner Stock |
|
$1.1500 / $1.4500 | Buy Now |
DISTI #
571-1-826631-0
|
Mouser Electronics | Headers & Wire Housings 10P SINGLE ROW R/A RoHS: Compliant | 4073 |
|
$0.7500 / $1.3900 | Buy Now |
DISTI #
72051777
|
RS | Connector, AMPMODU, Ii R/A Dr Header | TE Connectivity 1-826631-0 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 Container: Box | 0Box |
|
$0.7070 | Buy Now |
DISTI #
AMP1-826631-0
|
Heilind Electronics | AMPMODU II R/A DR HEADER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPMODU II R/A DR HEADER RoHS: Compliant |
4628 In Stock |
|
$0.7320 / $1.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826631-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826631-0
TE Connectivity
AMPMODU II R/A DR HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826631-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826631-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826947-0 | 10P MODU 2 PIN HDR | TE Connectivity | 1-826631-0 vs 1-826947-0 |
1-827064-0 | 10P MOD2 STIFT LEI | TE Connectivity | 1-826631-0 vs 1-827064-0 |
1-827730-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 1-826631-0 vs 1-827730-0 |
1-826468-0 | 10P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 1-826631-0 vs 1-826468-0 |
1-826630-0 | 10P AMPMODU II STIFT LEI | TE Connectivity | 1-826631-0 vs 1-826630-0 |