-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X10P MOD II SHROUDED HEADER, RT ANG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1409
|
Newark | Headers&wire Housings 2X10P Hdr R/A Smt |Amp Te Connectivity 1-826470-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$3.8800 / $5.6900 | Buy Now |
DISTI #
10H4638
|
Newark | Mod 2 Pin Hdr |Amp Te Connectivity 1-826470-0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $2.9600 | Buy Now |
DISTI #
1-826470-0-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1078 In Stock |
|
$3.6507 / $5.6000 | Buy Now |
DISTI #
1-826470-0
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-826470-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 125 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$2.6951 / $3.0429 | Buy Now |
DISTI #
571-1-826470-0
|
Mouser Electronics | Headers & Wire Housings 2X10P HDR R/A SMT RoHS: Compliant | 632 |
|
$2.9600 / $5.0900 | Buy Now |
DISTI #
72048304
|
RS | Connector, AMPMODU, 2X10P Mod Ii Shrouded Header, Rt Ang. | TE Connectivity 1-826470-0 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $3.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 125 Container: Box | 0Box |
|
$2.5600 | Buy Now |
DISTI #
AMP1-826470-0
|
Heilind Electronics | 2X10P MOD II SHROUDED HEADER RT ANG. | Americas - 0 in Stock |
|
$3.0605 / $3.1660 | Buy Now |
|
Onlinecomponents.com | 2X10P MOD II SHROUDED HEADER, RT ANG. RoHS: Compliant |
440 Partner Stock |
|
$2.8700 / $5.4700 | Buy Now |
DISTI #
77305446
|
Verical | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 850 |
|
$3.1286 / $3.5194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826470-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826470-0
TE Connectivity
2X10P MOD II SHROUDED HEADER, RT ANG.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826470-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826470-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826942-0 | 10P MOD2 STIFT LEI | TE Connectivity | 1-826470-0 vs 1-826942-0 |
1-829315-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 1-826470-0 vs 1-829315-0 |
1-829759-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator | TE Connectivity | 1-826470-0 vs 1-829759-0 |