Part Details for 1-826375-0 by TE Connectivity
Overview of 1-826375-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-826375-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-826375-0
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole (Alt: 1-826375-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 1-826375-0
1-826375-0 CAD Models
1-826375-0 Part Data Attributes:
|
1-826375-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826375-0
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.098 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.283 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.169 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED RIB | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 1-826375-0
This table gives cross-reference parts and alternative options found for 1-826375-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826375-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH10B | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | AUK Contractors Co Ltd | 1-826375-0 vs NH10B |
RM10D | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 1-826375-0 vs RM10D |
25053WS-10A11 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | YEONHO Electronics Co Ltd | 1-826375-0 vs 25053WS-10A11 |