Part Details for 1-826371-5 by TE Connectivity
Overview of 1-826371-5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-826371-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-826371-5
|
Avnet Abacus | AMP1-826371-5 (Alt: 1-826371-5) RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Abacus - 0 |
|
Buy Now |
Part Details for 1-826371-5
1-826371-5 CAD Models
1-826371-5 Part Data Attributes
|
1-826371-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826371-5
TE Connectivity
15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.244 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.043 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 15 |
Alternate Parts for 1-826371-5
This table gives cross-reference parts and alternative options found for 1-826371-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826371-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-50-7166 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator | Molex | 1-826371-5 vs 09-50-7166 |
09-07-2157 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Blue Insulator, Plug | Molex | 1-826371-5 vs 09-07-2157 |