Part Details for 1-826371-0 by TE Connectivity
Overview of 1-826371-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-826371-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7399
|
Newark | Headers & Wire Housings 10P Mtis.f.o.w.conn |Amp Te Connectivity 1-826371-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1006 |
|
$1.7400 / $2.6500 | Buy Now |
DISTI #
2266-1-826371-0-ND
|
DigiKey | 10P MTIS.F.O.W.CONN Min Qty: 50 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1006 In Stock |
|
$1.3400 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 10 POS 2.5mm IDT RA Cable Mount Loose RoHS: Compliant |
1006 Partner Stock |
|
$16.7800 / $18.8100 | Buy Now |
DISTI #
TE Connectivity 1-826371-0
|
PEI Genesis | Board Connector, 10 Contact( | 1056 |
|
Buy Now | |
DISTI #
1-826371-0
|
Avnet Abacus | AMP1-826371-0 (Alt: 1-826371-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-826371-0
|
Avnet Abacus | AMP1-826371-0 (Alt: 1-826371-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector RCP 10 POS 2.5mm IDT RA Cable Mount Loose RoHS: Compliant |
1006 Partner Stock |
|
$16.7800 / $18.8100 | Buy Now |
Part Details for 1-826371-0
1-826371-0 CAD Models
1-826371-0 Part Data Attributes:
|
1-826371-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826371-0
TE Connectivity
10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.244 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.083 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.043 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 |